53307-2671, Board to Board & Mezzanine Connectors 0.8 BtB WaferAssy ST SMT 26Ckt EmbsTpPkg

53307-2671, Board to Board & Mezzanine Connectors 0.8 BtB WaferAssy ST SMT 26Ckt EmbsTpPkg
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
от 10 шт.800 руб.
от 100 шт.623 руб.
от 250 шт.544.71 руб.
Добавить в корзину 1 шт. на сумму 930 руб.
Номенклатурный номер: 8004877110
Артикул: 53307-2671
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Технические параметры

Brand: Molex
Contact Plating: Tin
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 26 Position
Number of Rows: 2 Row
Part # Aliases: 0533072671
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Series: 53307
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 50 V
Вес, г 0.36

Техническая документация

Datasheet
pdf, 34 КБ