53353-1071, Board to Board & Mezzanine Connectors 0.8 BtB Wafer Assy S T SMT 10CktEmbsTpPkg

53353-1071, Board to Board & Mezzanine Connectors 0.8 BtB Wafer Assy S T SMT 10CktEmbsTpPkg
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 10 шт.720 руб.
от 100 шт.508 руб.
от 500 шт.460.62 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Номенклатурный номер: 8004877126
Артикул: 53353-1071
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Технические параметры

Application: Signal, Board to Board
Brand: Molex
Contact Material: Copper
Contact Plating: Tin
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 10 Position
Number of Rows: 2 Row
Part # Aliases: 0533531071
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 53353
Stack Height: 7 mm, 8 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 50 V
Вес, г 0.3

Техническая документация

Datasheet
pdf, 18 КБ