53625-2474, Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 240 CKT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 230 руб.
Добавить в корзину 1 шт.
на сумму 7 230 руб.
Описание
Connectors\Board to Board & Mezzanine Connectors
Augmented RealityAugmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.
Технические параметры
Brand: | Molex |
Contact Material: | Copper |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Number of Positions: | 240 Position |
Number of Rows: | 2 Row |
Part # Aliases: | 0536252474 |
Pitch: | 0.64 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Headers |
Series: | 53625 |
Stack Height: | 7 mm, 13 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | SlimStack |
Voltage Rating: | 100 V |
Количество Контактов | 240контакт(-ов) |
Линейка Продукции | SlimStack 53625 |
Материал Контакта | Медный Сплав |
Монтаж Разъема | Поверхностный Монтаж |
Покрытие Контакта | Контакты с Покрытием из Золота |
Тип мезонинного разъема | Header |
Шаг Контактов | 0.635мм |
Вес, г | 2.15 |
Техническая документация
Datasheet
pdf, 29 КБ