53627-0574, Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 50 CKT

53627-0574, Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 50 CKT
Изображения служат только для ознакомления,
см. техническую документацию
2 110 руб.
от 10 шт.1 760 руб.
от 25 шт.1 720 руб.
от 100 шт.1 331.79 руб.
Добавить в корзину 1 шт. на сумму 2 110 руб.
Номенклатурный номер: 8004877193
Артикул: 53627-0574
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
SlimStack 0.635mm Board-to-Board Connectors

Molex SlimStack 0.635mm Floating Board-to-Board Connectors offer a 100V voltage rating, 0.5A/circuit current, and 1000MΩ insulation resistance. These connectors feature a wide floating range and withstand high operating temperatures up to +125°C. The series is available in different stack heights from 12mm to 16mm, offering design flexibility for automotive, industrial, and consumer applications. Molex SlimStack 0.635mm Floating Board-to-Board Connectors are ideal for LED displays, car infotainment systems, and PLC/motion control units.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 700
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 50 Position
Number of Rows: 2 Row
Part # Aliases: 0536270574
Pitch: 0.64 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 53627
Stack Height: 10 mm, 16 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 100 V
Вес, г 0.96

Техническая документация

Datasheet
pdf, 37 КБ