53748-0308, Board to Board & Mezzanine Connectors 30 Ckt Vert. Plug 0.5mm SMT Dual-Row

53748-0308, Board to Board & Mezzanine Connectors 30 Ckt Vert. Plug 0.5mm SMT Dual-Row
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.630 руб.
от 100 шт.453 руб.
от 500 шт.414.09 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Номенклатурный номер: 8004877209
Артикул: 53748-0308
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Технические параметры

Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 30 Position
Number of Rows: 2 Row
Part # Aliases: 0537480308
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 53748
Stack Height: 3 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 50 V
Вес, г 0.18

Техническая документация

Datasheet
pdf, 34 КБ