53885-0208, Board to Board & Mezzanine Connectors 20 Ckt Vert. Plug w/out solder tab
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
740 руб.
от 10 шт. —
590 руб.
от 100 шт. —
465 руб.
от 500 шт. —
369.89 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Описание
Connectors\Board to Board & Mezzanine Connectors
Augmented RealityAugmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.
Технические параметры
Brand: | Molex |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Part # Aliases: | 0538850208 |
Pitch: | 0.5 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Headers |
Series: | 53885 |
Stack Height: | 2.5 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | SlimStack |
Voltage Rating: | 50 V |
Количество Контактов | 20контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Линейка Продукции | SlimStack 53885 Series |
Монтаж Разъема | Surface Mount Straight |
Покрытие Контакта | Контакты с Покрытием из Золота |
Тип мезонинного разъема | Header |
Шаг Контактов | 0.5мм |
Product Range | SlimStack 53885 Series; No.of Contacts |
Вес, г | 0.04 |