53916-0808, Board to Board & Mezzanine Connectors 80P VET SMT PLUG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 690 руб.
от 10 шт. —
1 450 руб.
от 100 шт. —
1 070 руб.
от 1000 шт. —
991.02 руб.
Добавить в корзину 1 шт.
на сумму 1 690 руб.
Описание
Connectors\Board to Board & Mezzanine Connectors
Augmented RealityAugmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.
Технические параметры
Brand: | Molex |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Number of Positions: | 80 Position |
Number of Rows: | 2 Row |
Part # Aliases: | 0539160808 |
Pitch: | 0.5 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Plugs |
Series: | 53916 |
Stack Height: | 4 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | SlimStack |
Voltage Rating: | 50 V |
Body Orientation | Straight |
Connector System | Board to Board |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 500.0mA |
Mounting Type | Surface Mount |
Number of Contacts | 80 |
Number of Rows | 2 |
Pitch | 0.5mm |
Series | SlimStack |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Series Number | 53916 |
Voltage Rating | 50 V |
Вес, г | 0.43 |