54102-0604, Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy 60Ckt EmbsTp Pkg

54102-0604, Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy 60Ckt EmbsTp Pkg
Изображения служат только для ознакомления,
см. техническую документацию
1 210 руб.
от 10 шт.990 руб.
от 100 шт.710 руб.
от 250 шт.658.36 руб.
Добавить в корзину 1 шт. на сумму 1 210 руб.
Номенклатурный номер: 8004877232
Артикул: 54102-0604
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 60 Position
Number of Rows: 2 Row
Part # Aliases: 0541020604
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 54102
Stack Height: 2.5 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 50 V
Вес, г 0.22

Техническая документация

Datasheet
pdf, 31 КБ
Чертеж
pdf, 526 КБ