55091-0774, Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 70 CKT

55091-0774, Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 70 CKT
Изображения служат только для ознакомления,
см. техническую документацию
1 070 руб.
от 10 шт.870 руб.
от 100 шт.665 руб.
Добавить в корзину 1 шт. на сумму 1 070 руб.
Номенклатурный номер: 8004877317
Артикул: 55091-0774
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
SlimStack 0.635mm Board-to-Board Connectors

Molex SlimStack 0.635mm Floating Board-to-Board Connectors offer a 100V voltage rating, 0.5A/circuit current, and 1000MΩ insulation resistance. These connectors feature a wide floating range and withstand high operating temperatures up to +125°C. The series is available in different stack heights from 12mm to 16mm, offering design flexibility for automotive, industrial, and consumer applications. Molex SlimStack 0.635mm Floating Board-to-Board Connectors are ideal for LED displays, car infotainment systems, and PLC/motion control units.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 70 Position
Number of Rows: 2 Row
Part # Aliases: 0550910774
Pitch: 0.64 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 55091
Stack Height: 6 mm, 12 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 100 V
Вес, г 0.7

Техническая документация

Datasheet
pdf, 37 КБ