55650-0488, Board to Board & Mezzanine Connectors .5MM SMT VERT PLG DR 40CKT W/SLDR TAB

55650-0488, Board to Board & Mezzanine Connectors .5MM SMT VERT PLG DR 40CKT W/SLDR TAB
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.440 руб.
от 100 шт.340 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8004877353
Артикул: 55650-0488
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Технические параметры

Brand: Molex
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 2500
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Vertical
Number of Positions: 40 Position
Number of Rows: 2 Row
Part # Aliases: 0556500488
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 55650
Stack Height: 2 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 50 V
Вес, г 0.09

Техническая документация

Datasheet
pdf, 34 КБ