560020-0820, Headers & Wire Housings WTB Header SR Vert. 8 Crcts Gold Over Nickel NAT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
от 10 шт. —
380 руб.
от 100 шт. —
324 руб.
от 500 шт. —
249.87 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Описание
Connectors\Headers & Wire Housings
DuraClik™ ISL Wire-to-Board ConnectorsMolex DuraClik ISL Wire-to-Board Connectors and Retainers provides customers with the option of an independent secondary lock that provides up to 50N of retention force for superior terminal retention assurance.
Технические параметры
Application: | Automotive, Signal, Wire-to-Board |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1950 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Natural |
Housing Material: | Polyamide(PA) |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 560020 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | DuraClik |
Type: | Shrouded |
Voltage Rating: | 125 VAC/DC |
RoHS Compliant | Yes |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating | 3.0A |
Mounting Type | Surface Mount |
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 2.0mm |
Series | DuraClik |
Series Number | 560020 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 125 V |
Вес, г | 1.01 |
Техническая документация
Datasheet
pdf, 661 КБ
Datasheet 560020-0520
pdf, 534 КБ
Datasheet 560020-0820
pdf, 508 КБ
Документация
pdf, 39 КБ
Разъемы Duraclick
pdf, 917 КБ