581-01-48-007, Automotive Connectors 48 Pos Black Filterd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7-9 недель
7 570 руб.
Добавить в корзину 1 шт.
на сумму 7 570 руб.
Альтернативные предложения1
Описание
Connectors\Automotive Connectors
ModICE® SHS Modular Integrated Connector Enclosure Cinch 1.5mm Sealed Header System (SHS), Modular Integrated Connector Enclosure (ModICE®) product line is available in two enclosures sizes, LE and SE series. They are available in six header configurations allowing 18, 30, 48, and 60 I/O. The high-quality ModICE product line offers sealed packaging solutions for electromechanical interfaces used in rugged off-road environments. The enclosures are rated IP65, IP66, IP67, and IP69K. The LE series features a board size of approximately 114.3mm x 116.8mm and the SE series board size is approximately 152mm x 154.9mm.
Технические параметры
Brand: | Cinch |
Color: | Blue |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Factory Pack Quantity: | 72 |
Family: | ModICE |
Features: | High-performance Dura-Con twist-pin contact |
Gender: | Pin(Male) |
Manufacturer: | Cinch Connectivity Solutions |
Material: | Silicone Rubber |
Mounting Style: | Through Hole |
Number of Positions: | 48 Position |
Number of Rows: | 3 Row |
Part # Aliases: | 5810148007 |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Headers |
Subcategory: | Automotive Connectors |
Termination Style: | Solder Pin |
Automotive | No |
Body Orientation | Right Angle |
Contact Gender | PIN |
Contact Material | Brass |
Contact Plating | Tin Over Nickel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 48 |
Number of Rows | 3 |
Packaging | Box |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 3.96 |
Termination Method | Solder |
Type | Rectangular |
Вес, г | 425 |
Техническая документация
Datasheet
pdf, 387 КБ
Datasheet 581-01-48-005
pdf, 382 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары