5810618006, Automotive Connectors HDR M18 (RPSMA-L) w/F

5810618006, Automotive Connectors HDR M18 (RPSMA-L) w/F
Изображения служат только для ознакомления,
см. техническую документацию
144 шт., срок 7-9 недель
8 980 руб.
от 10 шт.7 130 руб.
от 25 шт.6 360 руб.
от 50 шт.5 635.58 руб.
Добавить в корзину 1 шт. на сумму 8 980 руб.
Номенклатурный номер: 8004877570
Артикул: 5810618006
Бренд: Cinch

Описание

Connectors\Automotive Connectors
ModICE® Enclosures
Cinch ModICE® is a complete line of connector enclosures that offer sealed packaging solutions for rugged electronic control modules. The Cinch 1.5mm SHS system is the base interconnect technology. SHS is a complete line of sealed rugged I/O connectors. This ModICE family is designed to perform in extreme environmental conditions commonly found on commercial and off-road vehicles and industrial equipment.

Технические параметры

Brand: Cinch
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 72
Family: ModICE
Gender: Pin(Male)
Housing Material: Polymer
Ingress Protection: IP67, IP69K
Manufacturer: Cinch Connectivity Solutions
Mating Part Number: 5810118023
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Positions: 18 Position
Part # Aliases: 58-10-61-8006
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Headers
Series: ME-RF
Subcategory: Automotive Connectors
Termination Style: Solder Pin
Tradename: ModICE
Type: ME Header

Техническая документация

Datasheet 5810618001
pdf, 259 КБ
Чертеж
pdf, 253 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.