63455-0079, Punches & Dies CONDUCTOR ANVIL

63455-0079, Punches & Dies CONDUCTOR ANVIL
Изображения служат только для ознакомления,
см. техническую документацию
106 900 руб.
−14%
после авторизации ›
Добавить в корзину 1 шт. на сумму 106 900 руб.
Номенклатурный номер: 8004877880
Артикул: 63455-0079
Бренд: Molex

Описание

Tools & Supplies\Tools\Punches & Dies
Application Tooling Molex Application Tooling offers a wide variety of production equipment designed and tested to ensure a high-quality electrical connection. Using the proper interconnect manufacturer"s tooling is essential to meet many of the industry standards and to maintain the connector manufacturer"s product warranty. Molex Application Tooling delivers the application tooling to make sure the right connection is made, every time.

Технические параметры

Brand: Molex
Factory Pack Quantity: 1
For Use With: T2 Terminator 3.95 mm Pitch Terminal AWG 24
Manufacturer: Molex
Part # Aliases: 0634550079634550079
Product Category: Punches & Dies
Product Type: Punches & Dies
Product: Accessories and Replacement Parts
Subcategory: Tools
Type: Terminator

Техническая документация

Datasheet
pdf, 56 КБ