7-141, Barrier Terminal Blocks 7 TERMINALS .438

Фото 1/3 7-141, Barrier Terminal Blocks 7 TERMINALS .438
Изображения служат только для ознакомления,
см. техническую документацию
598 шт., срок 6-8 недель
2 830 руб.
от 10 шт.2 370 руб.
от 25 шт.2 090 руб.
от 50 шт.1 990.84 руб.
Добавить в корзину 1 шт. на сумму 2 830 руб.
Альтернативные предложения1
Номенклатурный номер: 8004878967
Артикул: 7-141
Бренд: Cinch

Описание

Connectors\Terminal Blocks\Barrier Terminal Blocks
140, 141, & 142 Series Barrier Terminal Block

Cinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.

Технические параметры

Brand: Cinch
Color: Black
Contact Material: Brass
Contact Plating: Tin
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Material: Phenolic
Manufacturer: Cinch Connectivity Solutions
Mounting Angle: Vertical
Mounting Style: Panel Mount
Number of Positions: 7 Position
Number of Rows: 2 Row
Part # Aliases: 7141
Pitch: 11.1 mm
Product Category: Barrier Terminal Blocks
Product Type: Barrier Terminal Blocks
Product: Barrier Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Screw
Type: Wire-to-Board
Voltage Rating: 250 V
Wire Gauge Max: 14 AWG
Количество Положений 7вывод(-ов)
Количество Рядов 2 Row
Линейка Продукции 141 Series
Максимальный Размер Провода AWG 14AWG
Номинальное Напряжение 250В
Номинальный Ток 20А
Шаг Контактов 11.13мм
Automotive No
Body Orientation Straight
ECCN (US) EAR99
Housing Color Black
Maximum Current Rating (A) 20
Maximum Operating Temperature (°C) 148
Maximum Voltage Rating 250VAC
Minimum Operating Temperature (°C) -48
Mounting Panel Mount
Number of Circuits 7
Number of Contacts 14
Number of Rows 2
Part Status Active
PPAP No
Terminal Pitch (mm) 11.13
Termination Method Screw
Type Barrier Strip
Вес, г 38.33

Техническая документация

Datasheet
pdf, 2172 КБ
Datasheet
pdf, 53 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.