7-142, Barrier Terminal Blocks 7 TERMINALS .563

7-142, Barrier Terminal Blocks 7 TERMINALS .563
Изображения служат только для ознакомления,
см. техническую документацию
1793 шт., срок 6-8 недель
4 310 руб.
от 50 шт.3 450 руб.
от 100 шт.3 280 руб.
от 250 шт.3 115.67 руб.
Добавить в корзину 1 шт. на сумму 4 310 руб.
Номенклатурный номер: 8004878968
Артикул: 7-142
Бренд: Cinch

Описание

Connectors\Terminal Blocks\Barrier Terminal Blocks
140, 141, & 142 Series Barrier Terminal Block

Cinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.

Технические параметры

Brand: Cinch
Color: Black
Contact Material: Brass
Contact Plating: Tin
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Material: Phenolic
Manufacturer: Cinch Connectivity Solutions
Mounting Angle: Vertical
Mounting Style: Panel Mount
Number of Positions: 7 Position
Number of Rows: 2 Row
Part # Aliases: 7142
Pitch: 14.3 mm
Product Category: Barrier Terminal Blocks
Product Type: Barrier Terminal Blocks
Product: Barrier Terminal Blocks
Series: 142
Subcategory: Terminal Blocks
Termination Style: Screw
Type: Wire-to-Board
Voltage Rating: 250 V
Wire Gauge Max: 10 AWG
Вес, г 69.63

Техническая документация

Datasheet
pdf, 553 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.