71436-1464, Board to Board & Mezzanine Connectors 1.00MM MEZZANINE BTB

Фото 1/2 71436-1464, Board to Board & Mezzanine Connectors 1.00MM MEZZANINE BTB
Изображения служат только для ознакомления,
см. техническую документацию
2 300 руб.
от 10 шт.1 970 руб.
от 25 шт.1 860 руб.
от 100 шт.1 528.92 руб.
Добавить в корзину 1 шт. на сумму 2 300 руб.
Номенклатурный номер: 8004878973
Артикул: 71436-1464
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
1.00mm Mezzanine IEEE 1386 Connectors

Molex 1.00mm Mezzanine IEEE 1386 Connectors deliver up to 3.0Gbps data rate and are for use with VMEbus/Multibus host boards in LAN, WAN, telecommunication, and work station applications. These dual row, vertical mount connectors feature an LCP housing and a fully-shrouded, leaf-style contact design that protects the terminals during mating and handling. A low mating force (60gf maximum per contact) reduces the stress on the PCB and solder joints. Excellent tolerance absorption allows these connectors to be used in combinations of one to four mated pairs for up to 256 circuits. The Molex 1.00mm Mezzanine IEEE 1386 Connectors are effective in space-constrained applications with an 8.00mm to 15.00mm stack height range.

Технические параметры

Brand: Molex
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 420
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 64 Position
Number of Rows: 2 Row
Part # Aliases: 0714361464
Pitch: 1 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Plugs
Series: 71436
Stack Height: 8 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 100 V
Количество Контактов 64контакт(-ов)
Линейка Продукции PMC Mezzanine 71436
Материал Контакта Фосфористая Бронза
Монтаж Разъема Поверхностный Монтаж
Покрытие Контакта Контакты с Покрытием из Золота
Тип мезонинного разъема Header
Шаг Контактов 1мм
Вес, г 1.36

Техническая документация