71436-2464, Board to Board & Mezzanine Connectors IEEE 1386 PLUG 64P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 980 руб.
от 10 шт. —
1 710 руб.
от 25 шт. —
1 610 руб.
от 100 шт. —
1 391.04 руб.
Добавить в корзину 1 шт.
на сумму 1 980 руб.
Описание
Connectors\Board to Board & Mezzanine Connectors
Miniaturization SolutionsMolex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.
Технические параметры
Brand: | Molex |
Contact Material: | Copper |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 760 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Number of Positions: | 64 Position |
Number of Rows: | 2 Row |
Part # Aliases: | 0714362464 |
Pitch: | 1 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Headers |
Series: | 71436 |
Stack Height: | 10 mm, 12 mm, 13 mm, 15 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Voltage Rating: | 100 V |
Body Orientation | Straight |
Connector System | Board to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 1.0A |
Mounting Type | Surface Mount |
Number of Contacts | 64 |
Number of Rows | 2 |
Pitch | 1.0mm |
Series | PMC Mezzanine |
Series Number | 71436 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 100 V |
Вес, г | 1.56 |
Техническая документация
Похожие товары