73138-5033, RF Connectors / Coaxial Connectors RA JACK PCB STD bulkhead
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 170 руб.
от 10 шт. —
990 руб.
от 96 шт. —
784 руб.
от 288 шт. —
637.42 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Molex BNC RF ConnectorsMolex BNC RF Connectors are easy-to-use miniature connectors suitable for a wide range of RF applications. Featuring a double-studded bayonet coupling system, BNC RF Connectors enable quick connects/disconnects. The connectors transmit signals up to 12GHz and exceed performance requirements of serial-data transmission for high-speed, high-definition TV (HDTV), HD video and broadcast applications. The BNC RF Connectors feature low return-loss performance that exceeds the Society of Motion Picture Television Engineers (SMPTE) standards to surpass serial data, transmission-performance requirements for high-speed, high-definition (HD) video and broadcast. This allows for sizeable future bandwidth expansion without hardware changes.
Learn More
Технические параметры
Body Finish: | Nickel |
Body Material: | Zinc Alloy |
Body Style: | Right Angle |
Brand: | Molex |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Contact Termination: | Solder |
Coupling Mechanism: | Bayonet |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Frequency: | 2 GHz |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Isolation: | Non-Isolated |
Manufacturer: | Molex |
Maximum Frequency: | 2 GHz |
Mounting Style: | Bulkhead |
Orientation: | Right Angle |
Packaging: | Bulk |
Part # Aliases: | 0731385033 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Receptacles |
RF Series: | BNC |
Series: | 73138 |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Импеданс | 50Ом |
Максимальная Частота | 2ГГц |
Вес, г | 22.18 |