73171-1360
![Фото 1/2 73171-1360](https://static.chipdip.ru/lib/645/DOC029645101.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/475/DOC043475866.jpg)
1 530 руб.
от 10 шт. —
1 290 руб.
от 100 шт. —
1 030 руб.
от 250 шт. —
836.14 руб.
Добавить в корзину 1 шт.
на сумму 1 530 руб.
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Molex BNC RF ConnectorsMolex BNC Connectors are easy-to-use miniature connectors suitable for a wide range of RF applications. Featuring a double-studded bayonet coupling system, BNC RF Connectors enable quick connects/disconnects. Commonly used in telecommunications as well as video, audio and test equipment applications, these RF Connectors are available in 75 Ohm versions to match the standard system impedance in video applications such as security systems and optimized 3 GHz BNC designs for today's HDTV equipment systems.
Learn More
Технические параметры
Body Finish: | Nickel |
Body Material: | Zinc Alloy |
Body Style: | Right Angle |
Brand: | Molex |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Contact Termination: | Solder |
Coupling Mechanism: | Bayonet |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 4 GHz |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Isolation: | Non-Isolated |
Manufacturer: | Molex |
Maximum Frequency: | 4 GHz |
Mounting Style: | Bulkhead |
Orientation: | Right Angle |
Packaging: | Tray |
Part # Aliases: | 0731711360 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | BNC |
Series: | 73171 |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Body Orientation | Right Angle |
Bulkhead | Yes |
Coaxial Connector Type | BNC Connector |
Gender | Female |
Impedance | 50Ω |
Mounting Type | Through Hole |
Polarity | Normal |
Series | 73171 |
Termination Method | Through Hole |
Вес, г | 10.27 |
Техническая документация
Похожие товары