73386-0103, RF Adapters - Between Series BSA TNC PLUG TO SMA TNC PLUG TO SMA JACK

73386-0103, RF Adapters - Between Series BSA TNC PLUG TO SMA TNC PLUG TO SMA JACK
Изображения служат только для ознакомления,
см. техническую документацию
5 490 руб.
от 10 шт.4 440 руб.
от 25 шт.3 820 руб.
от 168 шт.3 552.32 руб.
Добавить в корзину 1 шт. на сумму 5 490 руб.
Номенклатурный номер: 8004879195
Артикул: 73386-0103
Бренд: Molex

Описание

Connectors\RF Interconnects\RF Adapters\RF Adapters - Between Series
Molex TNC Miniature RF Connectors
Molex TNC Miniature RF Connectors feature a threaded coupling arrangement. Threaded coupling enables the TNC connectors to perform up to 11 GHz with improved resistance to adverse environments including vibration, moisture, corrosion and thermal variations. Molex TNC Miniature RF Connectors are typically used in mobile communications, avionics and antenna ports for wireless base units. Available in IP68 bulkhead versions.
Learn More

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 168
Manufacturer: Molex
Maximum Frequency: 11 GHz
Packaging: Tray
Part # Aliases: 0733860103
Product Category: RF Adapters-Between Series
Product Type: RF Adapters-Between Series
Series: 73386
Subcategory: RF Adapters
Вес, г 25

Техническая документация

Datasheet
pdf, 28 КБ