73412-0231, RF Cable Assemblies CABLE ASSY 1.13 110MM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 060 руб.
от 10 шт. —
870 руб.
от 100 шт. —
622 руб.
Добавить в корзину 1 шт.
на сумму 1 060 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
RF ConnectorsMolex, a leading global supplier of a wide variety of standard and custom RF coaxial connectors, offers a wide range of RF Connectors with frequencies from DC to 50GHz. Designed to provide unique solutions for today's cutting-edge applications, Molex RF Connectors are well-suited for the military, automotive, medical, instrumentation, telecom, and wireless markets.
Технические параметры
Brand: | Molex |
Cable Length: | 110 mm |
Cable Type: | 1.13 mm Coax |
Connector A Body Style: | Right Angle |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector A Series: | MCRF |
Connector B Body Style: | Right Angle |
Connector B Gender: | Plug(Male) |
Connector B Polarity: | Normal |
Connector B Series: | MCRF |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Impedance: | 50 Ohms |
Manufacturer: | Molex |
Part # Aliases: | 0734120231734120231 |
Polarity: | Normal |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Series: | 73412 |
Subcategory: | Cable Assemblies |
Characteristic Impedance | 50 Ω |
Connector 1 | U.FL |
Connector 1 Gender | Male |
Connector 2 | U.FL |
Connector 2 Gender | Male |
Series | MICROCOAXIAL |
Sheath Colour | Grey |
Terminated/Unterminated | Terminated |
Вес, г | 0.46 |