73780-2267, Board to Board & Mezzanine Connectors HDM DC Stkg Mod PF 4 PF 4.0 72 Ckt 17 Ht

73780-2267, Board to Board & Mezzanine Connectors HDM DC Stkg Mod PF 4 PF 4.0 72 Ckt 17 Ht
Изображения служат только для ознакомления,
см. техническую документацию
9 260 руб.
от 10 шт.7 350 руб.
от 25 шт.6 550 руб.
от 50 шт.6 334.15 руб.
Добавить в корзину 1 шт. на сумму 9 260 руб.
Номенклатурный номер: 8004879345
Артикул: 73780-2267
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: Molex
Contact Plating: Gold
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 160
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 72 Position
Number of Rows: 6 Row
Packaging: Tube
Part # Aliases: 0737802267
Pitch: 2 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 73780
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: HDM
Voltage Rating: 250 VAC
Вес, г 9.5

Техническая документация

Datasheet
pdf, 30 КБ