76495-5107, High Speed / Modular Connectors Impact 4X10 GR Open RAM Assy 4.90/0.39

76495-5107, High Speed / Modular Connectors Impact 4X10 GR Open RAM Assy 4.90/0.39
Изображения служат только для ознакомления,
см. техническую документацию
8 350 руб.
от 10 шт.6 540 руб.
от 100 шт.5 220 руб.
Добавить в корзину 1 шт. на сумму 8 350 руб.
Номенклатурный номер: 8004879664
Артикул: 76495-5107
Бренд: Molex

Описание

Connectors\Backplane Connectors\High Speed / Modular Connectors
High-Speed Solutions Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

Технические параметры

Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Current Rating: 750 mA
Factory Pack Quantity: 150
Housing Color: Gray
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Number of Positions: 120 Position
Number of Rows: 12 Row
Packaging: Tray
Pitch: 1.9 mm
Product Category: High Speed/Modular Connectors
Product Type: High Speed/Modular Connectors
Product: Headers
Subcategory: Backplane Connectors
Termination Style: Press Fit
Voltage Rating: 30 V
Вес, г 21

Техническая документация