78726-1005, DIMM Connectors 0.85MM DDR4 DIMM Vt T/H 0.76AuLF 288CKT

78726-1005, DIMM Connectors 0.85MM DDR4 DIMM Vt T/H 0.76AuLF 288CKT
Изображения служат только для ознакомления,
см. техническую документацию
5 530 руб.
от 10 шт.4 480 руб.
Добавить в корзину 1 шт. на сумму 5 530 руб.
Номенклатурный номер: 8004879862
Артикул: 78726-1005
Бренд: Molex

Описание

Connectors\Memory Connectors\Memory Socket Connectors\DIMM Connectors
DDR4 DIMM Sockets
Molex DDR4 DIMM Sockets are ideal for the latest generation of DDR/SDRAM in DIMM format. DDR4 products offer a 100% increase in speed, 30% increase in density, and 20% decrease in required voltage compared to other DDR/SDRAM offerings. These DIMM sockets support UDIMM, RDIMM, and LRDIMM memory applications over a wide range of high-speed data, computing, telecommunication, and networking servers with a data speed of 3.2 billion transfers per second.

Технические параметры

Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Current Rating: 750 mA
Factory Pack Quantity: Factory Pack Quantity: 300
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Number of Positions: 288 Position
Packaging: Tray
Pitch: 0.85 mm
Product Category: DIMM Connectors
Product Type: DIMM Connectors
Series: 78726
Subcategory: Memory Connectors & Sockets
Termination Style: Through Hole
Voltage Rating: 29 VAC/DC
Вес, г 6.72

Техническая документация

Datasheet
pdf, 32 КБ