8-141, Barrier Terminal Blocks 8 TERMINALS .438
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1004 шт., срок 6-8 недель
2 840 руб.
от 10 шт. —
2 380 руб.
от 25 шт. —
2 100 руб.
от 50 шт. —
1 998.14 руб.
Добавить в корзину 1 шт.
на сумму 2 840 руб.
Альтернативные предложения1
Описание
Connectors\Terminal Blocks\Barrier Terminal Blocks
140, 141, & 142 Series Barrier Terminal BlockCinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.
Технические параметры
Brand: | Cinch |
Color: | Black |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Phenolic |
Manufacturer: | Cinch Connectivity Solutions |
Mounting Angle: | Vertical |
Mounting Style: | Panel Mount |
Number of Positions: | 8 Position |
Number of Rows: | 2 Row |
Part # Aliases: | 8141 |
Pitch: | 11.1 mm |
Product Category: | Barrier Terminal Blocks |
Product Type: | Barrier Terminal Blocks |
Product: | Barrier Terminal Blocks |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Type: | Wire-to-Board |
Voltage Rating: | 250 V |
Wire Gauge Max: | 14 AWG |
Barrier Type | 2 Wall (Dual) |
Bottom Termination | Closed |
Color | Black |
Current Rating (Amps) | 20A |
ECCN | EAR99 |
Features | Flange |
HTSUS | 8536.90.4000 |
Material - Insulation | Phenol Formaldehyde (Phenolic) |
Material Flammability Rating | UL94 V-1 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis, Panel |
Number of Circuits | 8 |
Number of Rows | 2 |
Number of Wire Entries | 16 |
Operating Temperature | -55В°F ~ 300В°F |
Package | Bulk |
Pitch | 0.438"" (11.12mm) |
RoHS Status | RoHS Compliant |
Terminal Block Type | Barrier Block |
Terminal Screw Finish | Nickel |
Terminal Screw Material | Steel |
Top Termination | Screws |
Voltage Rating | 250V |
Wire Gauge | 14 AWG |
Вес, г | 42.64 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары