83421-9050, D-Sub Cables 9 POS CMD TO 9 POS C CMD 36 INCH CBL ASY

83421-9050, D-Sub Cables 9 POS CMD TO 9 POS C CMD 36 INCH CBL ASY
Изображения служат только для ознакомления,
см. техническую документацию
15 560 руб.
от 10 шт.12 860 руб.
от 20 шт.11 580 руб.
от 50 шт.10 920.69 руб.
Добавить в корзину 1 шт. на сумму 15 560 руб.
Номенклатурный номер: 8004879999
Артикул: 83421-9050
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\D-Sub Cables
Commercial Micro-D Subminiature Connectors
Molex has expanded its offering of Commercial Micro-D Subminiature Connectors to include a wider variety of cable assembly lengths and types. Molex Commercial Micro-D Subminiature Connectors are an economical solution for commercial applications that require shielding and the density of a microminiature connector. The right angle plugs are a rugged commercial design with a metal interface and grounding tabs for improved mechanical and electrical shield conditions. The Micro-D Subminiature Connectors feature a dual contact crimp for more reliable tensile strength, no cable distortion for superior strain relief, and the end-user can terminate the receptacle.

Технические параметры

Brand: Molex
Cable Length: 910 mm
Connector End A Pin Count: 9 Position
Connector End A: HD9
Connector End B Pin Count: 9 Position
Connector End B: HD9
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female/Female
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 0834219050
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Series: 83421
Subcategory: Cable Assemblies
Type: Micro D Cable
Voltage Rating: 350 VAC
Wire Gauge - AWG: 28 AWG
Вес, г 0.66

Техническая документация

Datasheet
pdf, 33 КБ