9-140, Barrier Terminal Blocks 9 TERMINALS .375

9-140, Barrier Terminal Blocks 9 TERMINALS .375
Изображения служат только для ознакомления,
см. техническую документацию
896 шт., срок 6-8 недель
3 070 руб.
от 10 шт.2 840 руб.
от 25 шт.2 460 руб.
от 100 шт.2 220.63 руб.
Добавить в корзину 1 шт. на сумму 3 070 руб.
Альтернативные предложения1
Номенклатурный номер: 8004881141
Артикул: 9-140
Бренд: Cinch

Описание

Connectors\Terminal Blocks\Barrier Terminal Blocks
140, 141, & 142 Series Barrier Terminal Block

Cinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.

Технические параметры

Brand: Cinch
Color: Black
Contact Material: Brass
Contact Plating: Tin
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Material: Phenolic
Manufacturer: Cinch Connectivity Solutions
Mounting Angle: Vertical
Mounting Style: Panel Mount
Number of Positions: 9 Position
Number of Rows: 2 Row
Part # Aliases: 9140
Pitch: 9.53 mm
Product Category: Barrier Terminal Blocks
Product Type: Barrier Terminal Blocks
Product: Barrier Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Screw
Type: Wire-to-Board
Voltage Rating: 250 V
Wire Gauge Max: 16 AWG
Вес, г 29.48

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.