93600-0044, Heavy Duty Power Connectors MTL CABLE GLAND NORM GSKT 7000.6846.0

93600-0044, Heavy Duty Power Connectors MTL CABLE GLAND NORM GSKT 7000.6846.0
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 6-8 недель
4 880 руб.
от 10 шт.3 930 руб.
Добавить в корзину 1 шт. на сумму 4 880 руб.
Номенклатурный номер: 8004881214
Артикул: 93600-0044
Бренд: Molex / GWconnect

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Cable Glands

GWconnect Cable Glands can be used and combined with GWConnect Heavy Duty Connectors' hoods/housings, with die-cast aluminum junction boxes and generally for applications that require protection from atmospheric agents. The cable glands are used for power, control, and signal circuits in industrial applications or in particularly harsh environments.

Технические параметры

Accessory Type: Cable Gland
Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Material: Brass
IP Rating: IP66
Manufacturer: Molex
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Series: 93600
Subcategory: Power Connectors
Thread Size: PG36
Tradename: HDC
Вес, г 113

Техническая документация

Datasheet
pdf, 32 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.