93601-0301, Heavy Duty Power Connectors S-E INS 24P F SW TRM 25-48 7324.6008.0

93601-0301, Heavy Duty Power Connectors S-E INS 24P F SW TRM 25-48 7324.6008.0
Изображения служат только для ознакомления,
см. техническую документацию
6 730 руб.
от 10 шт.5 240 руб.
Добавить в корзину 1 шт. на сумму 6 730 руб.
Номенклатурный номер: 8004881337
Артикул: 93601-0301
Бренд: Molex

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Heavy Duty Solutions

Molex Heavy Duty Solutions deliver a complete portfolio of heavy-duty industrial solutions, including IP66- and IP69-rated GWconnect Heavy-Duty Connectors. Flamar cables deliver a complete selection of cables for industrial automation applications.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
For Use With: Size 24B Housings and Hoods
Housing / Hood Size: 24 B
Housing Color: Gray
Housing Material: Polycarbonate(PC)
Manufacturer: Molex
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 24 Position
Number of Rows: 2 Row
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Inserts
Series: 93601
Subcategory: Power Connectors
Termination Style: Screw
Tradename: HDC
Voltage Rating: 500 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 20 AWG to 14 AWG
Вес, г 118

Техническая документация

Datasheet
pdf, 36 КБ