202316-0001, Air Quality Sensors HYDROGEN SULFIDE INSPECTOR IND PRO

202316-0001, Air Quality Sensors HYDROGEN SULFIDE INSPECTOR IND PRO
Изображения служат только для ознакомления,
см. техническую документацию
44 050 руб.
Добавить в корзину 1 шт. на сумму 44 050 руб.
Номенклатурный номер: 8004882822
Артикул: 202316-0001
Бренд: Molex

Описание

Sensors\Environmental Sensors\Air Quality Sensors
Hydrogen Sulfide & Carbon Monoxide Inspectors

Sensorcon Hydrogen Sulfide (H 2 S) and Carbon Monoxide (CO) Inspectors detect gas hazards and monitor ppm levels in real-time. H 2 S Inspectors are portable and feature waterproof and shock-proof construction. The H 2 S Inspectors are ideal for oil, gas, agriculture, and sewer waste applications. The CO Inspectors detect hazards, find faults, and read the fingerprint of combustion. This device features an easy handheld design, a clip-on attachment, and can easily be attached to a lanyard for easy carrying/usage.

Технические параметры

Brand: Molex
Manufacturer: Molex
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -20 C
Part # Aliases: 202316000102023160001
Product Category: Air Quality Sensors
Product Type: Air Quality Sensors
Sensor Type: Hydrogen Sulfide(H2S)
Series: 202316
Subcategory: Sensors
Type: Gas Sensor
Вес, г 170.1

Техническая документация

Datasheet
pdf, 778 КБ