202374-0001, Air Quality Sensors H2S INSPECTOR INDUST & PUMP KIT

202374-0001, Air Quality Sensors H2S INSPECTOR INDUST & PUMP KIT
Изображения служат только для ознакомления,
см. техническую документацию
51 720 руб.
от 5 шт.45 140 руб.
от 10 шт.43 630 руб.
Добавить в корзину 1 шт. на сумму 51 720 руб.
Номенклатурный номер: 8004882839
Артикул: 202374-0001
Бренд: Molex

Описание

Sensors\Environmental Sensors\Air Quality Sensors
Hydrogen Sulfide & Carbon Monoxide Inspectors

Sensorcon Hydrogen Sulfide (H 2 S) and Carbon Monoxide (CO) Inspectors detect gas hazards and monitor ppm levels in real-time. H 2 S Inspectors are portable and feature waterproof and shock-proof construction. The H 2 S Inspectors are ideal for oil, gas, agriculture, and sewer waste applications. The CO Inspectors detect hazards, find faults, and read the fingerprint of combustion. This device features an easy handheld design, a clip-on attachment, and can easily be attached to a lanyard for easy carrying/usage.

Технические параметры

Brand: Molex
Manufacturer: Molex
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -20 C
Product Category: Air Quality Sensors
Product Type: Air Quality Sensors
Sensor Type: Hydrogen Sulfide(H2S)
Series: 202374
Subcategory: Sensors
Type: Gas Sensor

Техническая документация

Datasheet
pdf, 778 КБ