MS-7-141, Terminal Block Tools & Accessories MARKING STRIP 7 TRM

MS-7-141, Terminal Block Tools & Accessories MARKING STRIP 7 TRM
Изображения служат только для ознакомления,
см. техническую документацию
735 шт., срок 6-8 недель
540 руб.
от 10 шт.460 руб.
от 100 шт.430 руб.
от 500 шт.346.69 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8004883055
Артикул: MS-7-141
Бренд: Cinch

Описание

Connectors\Terminal Blocks\Terminal Block Tools & Accessories
140, 141, & 142 Series Barrier Terminal Block

Cinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.

Технические параметры

Brand: Cinch
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Cinch Connectivity Solutions
Product Category: Terminal Block Tools & Accessories
Product Type: Terminal Block Tools & Accessories
Product: Markers
Series: 141
Subcategory: Terminal Blocks
Type: Marking Strip
Вес, г 7.79

Техническая документация

Datasheet
pdf, 88 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.