158X224K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3080 шт., срок 7-9 недель
1 160 руб.
800 руб.
от 10 шт. —
570 руб.
от 50 шт. —
479 руб.
от 100 шт. —
411.49 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Описание
158X Series Type X2 Suppressor Capacitor
Cornell Dubilier 158X series Type X2 Suppressor Capacitor is made of metalized polyester, tinned copper clad steel, and feature radial leads in two lengths. The Mallory suppressor capacitor is useful in applications in which damage to the capacitor will not lead to the danger of electrical shock. The UL-1414 and CSA approved capacitor features a flame retardant case and potting end fill that meet UL94V-0 standards.
Cornell Dubilier 158X series Type X2 Suppressor Capacitor is made of metalized polyester, tinned copper clad steel, and feature radial leads in two lengths. The Mallory suppressor capacitor is useful in applications in which damage to the capacitor will not lead to the danger of electrical shock. The UL-1414 and CSA approved capacitor features a flame retardant case and potting end fill that meet UL94V-0 standards.
Технические параметры
Brand: | Cornell Dubilier-CDE |
Capacitance - nF: | 220 nF |
Capacitance - pF: | 220000 pF |
Capacitance: | 0.22 uF |
Dielectric: | Polyester |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Lead Diameter: | 0.8 mm |
Lead Spacing: | 22.5 mm |
Lead Style: | Cut |
Manufacturer: | Cornell Dubilier |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | Suppression Film Capacitors |
Series: | 158X |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 10% |
Type: | X2 Suppressor Capacitors |
Voltage Rating AC: | 275 VAC |
Техническая документация
Datasheet
pdf, 213 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.