158X333, Film Capacitors 0.033uF MET POLY CAP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4796 шт., срок 7-9 недель
490 руб.
от 10 шт. —
390 руб.
от 50 шт. —
343 руб.
от 100 шт. —
280.86 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Film Capacitors
158X Series Type X2 Suppressor CapacitorCornell Dubilier 158X series Type X2 Suppressor Capacitor is made of metalized polyester, tinned copper clad steel, and feature radial leads in two lengths. The Mallory suppressor capacitor is useful in applications in which damage to the capacitor will not lead to the danger of electrical shock. The UL-1414 and CSA approved capacitor features a flame retardant case and potting end fill that meet UL94V-0 standards.
Технические параметры
Номинальная емкость | 0.033 | |
Единица измерения | мкф | |
Brand: | Cornell Dubilier-CDE | |
Capacitance - nF: | 33 nF | |
Capacitance - pF: | 33000 pF | |
Capacitance: | 0.033 uF | |
Dielectric: | Polyester | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Lead Spacing: | 15 mm | |
Lead Style: | Straight | |
Manufacturer: | Cornell Dubilier | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | Suppression Film Capacitors | |
Series: | 158X | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Metallized Polyester | |
Voltage Rating AC: | 275 VAC | |
Applications | EMI, RFI Suppression | |
Capacitance | 0.033ВµF | |
Dielectric Material | Polyester, Metallized | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.492"" (12.50mm) | |
HTSUS | 8532.25.0070 | |
Lead Spacing | 0.591"" (15.00mm) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 100В°C | |
Package | Bulk | |
Package / Case | Radial | |
Ratings | X2 | |
RoHS Status | ROHS3 Compliant | |
Series | 158X -> | |
Size / Dimension | 0.669"" L x 0.197"" W (17.00mm x 5.00mm) | |
Termination | PC Pins | |
Tolerance | В±20% | |
Voltage Rating - AC | 275V |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.