FL1M-12SW-1-R12V, LED Panel Mount Indicators LED RED 12MM NUT 12VAC/DC

Фото 1/2 FL1M-12SW-1-R12V, LED Panel Mount Indicators LED RED 12MM NUT 12VAC/DC
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 6-8 недель
2 300 руб.
от 10 шт.2 100 руб.
Добавить в корзину 1 шт. на сумму 2 300 руб.
Номенклатурный номер: 8004883676
Артикул: FL1M-12SW-1-R12V
Бренд: Mallory

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
FL1M Panel Mount LEDs
Mallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors such as red, green, yellow, blue, and white. The FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. The FL1M LEDs employ convex, flat, and rounded front shapes.

Технические параметры

Brand: Mallory Sonalert
Factory Pack Quantity: Factory Pack Quantity: 35
Illumination Color: Red
IP Rating: IP65
Lens Shape: Dome
Luminous Intensity: 1500 mcd
Manufacturer: Mallory Sonalert
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Hole Size: 12 mm
Mounting Type: Panel
Operating Temperature Range: -20 C to+85 C
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: FL1M
Subcategory: LED Indication
Termination Style: Wire
Viewing Angle: 180 deg
Wavelength/Color Temperature: 622 nm
Current 20mA
ECCN EAR99
HTSUS 8541.40.2000
Ingress Protection IP65
Lamp Color Red
Lens Color Red
Lens Style Round with Domed Top
Millicandela Rating 1000 ~ 1500mcd
Moisture Sensitivity Level (MSL) Not Applicable
Package Bulk
Panel Cutout Dimensions 0.47"" (12.00mm)
Panel Cutout Shape Round
Ratings AC/DC
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Termination Style Wire Leads - 7.3"" (185.42mm)
Type LED
Viewing Angle 180В°
Voltage 12V
Вес, г 13.6

Техническая документация

Datasheet
pdf, 302 КБ
Datasheet
pdf, 124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.