FL1M-6SW-1-R12V, LED Panel Mount Indicators LED RED 6MM NUT 12VAC/DC

FL1M-6SW-1-R12V, LED Panel Mount Indicators LED RED 6MM NUT 12VAC/DC
Изображения служат только для ознакомления,
см. техническую документацию
64 шт., срок 6-8 недель
1 450 руб.
от 25 шт.1 110 руб.
Добавить в корзину 1 шт. на сумму 1 450 руб.
Номенклатурный номер: 8004883688
Артикул: FL1M-6SW-1-R12V
Бренд: Mallory

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
FL1M Panel Mount LEDs
Mallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors such as red, green, yellow, blue, and white. The FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. The FL1M LEDs employ convex, flat, and rounded front shapes.

Технические параметры

Brand: Mallory Sonalert
Factory Pack Quantity: Factory Pack Quantity: 35
Illumination Color: Red
IP Rating: IP65
Lens Shape: Dome
Luminous Intensity: 1500 mcd
Manufacturer: Mallory Sonalert
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Hole Size: 6 mm
Mounting Type: Panel Mount
Operating Temperature Range: -20 C to+85 C
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: FL1M
Subcategory: LED Indication
Termination Style: Wire
Viewing Angle: 35 deg
Wavelength/Color Temperature: 622 nm
Вес, г 5.1

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.