FL1M-8CW-4-G24V, LED Panel Mount Indicators LED GRN 8MM NUT 24VDC

FL1M-8CW-4-G24V, LED Panel Mount Indicators LED GRN 8MM NUT 24VDC
Изображения служат только для ознакомления,
см. техническую документацию
118 шт., срок 6-8 недель
1 320 руб.
от 10 шт.1 170 руб.
от 25 шт.830 руб.
от 105 шт.640.09 руб.
Добавить в корзину 1 шт. на сумму 1 320 руб.
Номенклатурный номер: 8004883692
Артикул: FL1M-8CW-4-G24V
Бренд: Mallory

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
FL1M Panel Mount LEDs
Mallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors such as red, green, yellow, blue, and white. The FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. The FL1M LEDs employ convex, flat, and rounded front shapes.

Технические параметры

Brand: Mallory Sonalert
Factory Pack Quantity: Factory Pack Quantity: 35
Illumination Color: Green
IP Rating: IP65
Lens Shape: Cone
Luminous Intensity: 10000 mcd
Manufacturer: Mallory Sonalert
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Hole Size: 8 mm
Mounting Type: Panel Mount
Operating Temperature Range: -20 C to+85 C
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: FL1M
Subcategory: LED Indication
Termination Style: Wire
Viewing Angle: 60 deg
Wavelength/Color Temperature: 522 nm
Вес, г 7.2

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.