JR16-R-4, LED Panel Mount Indicators 30MM 12DC R POLE

JR16-R-4, LED Panel Mount Indicators 30MM 12DC R POLE
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
16 540 руб.
Добавить в корзину 1 шт. на сумму 16 540 руб.
Альтернативные предложения1
Номенклатурный номер: 8004883772
Артикул: JR16-R-4
Бренд: Mallory

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
JR 30mm Stack Lights with Sound
Mallory Sonalert JR 30mm Stack Lights with Sound are small enough to fit on top of control boxes and are available in one to three stacks. Mallory Sonalert JR 30mm Stack Lights offer 9-16V DC or 24V AC/DC voltage ranges and red, yellow, and green colors. The series features seven different sound types: continuous tone, chime tone, fast pulse tone, fast double pulse tone, slow double pulse tone, medium pulse tone, and slow pulse tone. These stack lights are are cUL approved and NEMA 12 and IP52 rated.

Технические параметры

Brand: Mallory Sonalert
Factory Pack Quantity: Factory Pack Quantity: 1
If - Forward Current: 50 mA
Illumination Color: Red
Lead Length: 342 mm
Lens Shape: Round
Manufacturer: Mallory Sonalert
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -30 C
Mounting Hole Size: 22.5 mm
Mounting Type: Panel Mount
Operating Temperature Range: -30 C to+60 C
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Stacklight
Series: JR
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 12 V
Вес, г 105

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.