1182L18, Power Transformers Power transformer, toroid, 80 VA, with 18V @ 4.44A secondary
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7-9 недель
16 520 руб.
от 10 шт. —
13 600 руб.
Добавить в корзину 1 шт.
на сумму 16 520 руб.
Описание
Power\Transformers\Power Transformers
1182 Toroid Power TransformersHammond Manufacturing 1182 Toroid Power Transformers feature a low profile, high efficiency, and a low stray magnetic flux leakage (low EMI) due to its core shape. These lightweight transformers offer dual 117V AC /234V AC primary, 50Hz/60Hz operation, and a 1500VA size supplied with a potted center for extra strength. Hammond Manufacturing 1182 Toroid Power Transformers are CSA certified to C22.2 #66 and CE compliant to IEC 61558-2-4. These transformers replace Hammond Manufacturing 182 Toroid Series.
Технические параметры
Brand: | Hammond Manufacturing |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Hammond |
Mounting Style: | Chassis |
Operating Frequency: | 50 Hz, 60 Hz |
Outside Diameter: | 3.5 in |
Power Rating: | 80 VA |
Primary Voltage Rating: | 115 VAC, 230 VAC |
Primary Winding: | Dual Primary Winding |
Product Category: | Power Transformers |
Product Type: | Toroidal Transformers |
Product: | Transformers |
Secondary Current Rating: | 2.22 A |
Secondary Voltage Rating: | 36 VAC CT |
Secondary Winding: | Dual Secondary Winding |
Series: | 1182 |
Subcategory: | Transformers |
Termination Style: | Wire Leads |
Type: | Power, Toroid |
Center Tap | No |
Current - Output (Max) | Parallel 4.44A, Series 2.22A |
ECCN | EAR99 |
Height - Seated (Max) | 38.10mm |
HTSUS | 8504.31.4065 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Package | Box |
Power - Max | 80VA |
Primary Winding(s) | Dual |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Winding(s) | Dual |
Series | 1182 -> |
Size / Dimension | 88.90mm Dia |
Termination Style | Wire Leads |
Type | Toroidal |
Voltage - Isolation | 4000Vrms |
Voltage - Primary | 117V |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V |
Weight | 2.1 lbs (952.5 g) |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.