BU-122730424, Sensor Cables / Actuator Cables CBL MALE TO WIRE LEAD 3P SHLD 32.8'
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6-8 недель
10 450 руб.
от 10 шт. —
7 670 руб.
Добавить в корзину 1 шт.
на сумму 10 450 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Instrumentation CablesMueller Electric Instrumentation Cables are rugged, multi-conductor cables with 4- to 13-position connectors in straight, right-angle, and panel mount configurations. Mueller Instrumentation Cables are 1M to 10M in length and offer IP67, IP68, IP69K degree of protection. Applications include industrial automation, automotive, aerospace, and military/defense.
Технические параметры
Длинна Кабеля - Метрическая | 10 m | |
Brand: | Mueller Electric | |
Coding: | A Coded | |
Connector End A Pin Count: | 3 Position | |
Connector End A: | M12 | |
Connector End B Pin Count: | 3 Position | |
Connector End B: | No Connector | |
Current Rating: | 4 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male | |
Jacket Color: | Black | |
Jacket Material: | Polyvinyl Chloride(PVC) | |
Manufacturer: | Mueller Electric | |
Packaging: | Bulk | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 250 VAC/DC | |
Wire Gauge - AWG: | 22 AWG | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | 3 | |
1st Connector Orientation | A | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Receptacle | |
2nd Connector Type | Wire Leads | |
Assembly Configuration | Standard | |
Cable Material | Polyvinyl Chloride (PVC) | |
Cable Type | Round | |
Color | Black | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Length | 32.8' (10.00m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
RoHS Status | ROHS3 Compliant | |
Series | BU -> | |
Shielding | Shielded | |
Usage | Industrial Environments | |
Connector 1 Gender | Male | |
Connector 1 Orientation | Straight |
Техническая документация
Datasheet
pdf, 242 КБ
Datasheet BU-122730424
pdf, 239 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары