C4C02M010, Specialized Cables 4 Position Straight Female to wire leads - Yellow - 10 Meters

C4C02M010, Specialized Cables 4 Position Straight Female to wire leads - Yellow - 10 Meters
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6-8 недель
11 400 руб.
Добавить в корзину 1 шт. на сумму 11 400 руб.
Номенклатурный номер: 8004885413
Артикул: C4C02M010
Бренд: Mueller Electric

Описание

Wire & Cable\Cable Assemblies\Specialized Cables
Instrumentation Cables

Mueller Electric Instrumentation Cables are rugged, multi-conductor cables with 4- to 13-position connectors in straight, right-angle, and panel mount configurations. Mueller Instrumentation Cables are 1M to 10M in length and offer IP67, IP68, IP69K degree of protection. Applications include industrial automation, automotive, aerospace, and military/defense.

Технические параметры

Длинна Кабеля - Метрическая 10 m
Brand: Mueller Electric
Connector End A Pin Count: 4 Position
Connector End B Pin Count: 4 Position
Connector End B: No Connector
Gender: Female
Jacket Color: Yellow
Manufacturer: Mueller Electric
Packaging: Bulk
Product Category: Specialized Cables
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Type: Instrumentation

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.