CHPFL-0100-BNC, Signal Conditioning 100MHz 7th Order -40C +85C BNC Conn.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт., срок 6-8 недель
11 030 руб.
от 10 шт. —
9 660 руб.
Добавить в корзину 1 шт.
на сумму 11 030 руб.
Описание
Passive Components\Signal Conditioning
CHPFL High Pass FiltersCrystek CHPFL High Pass Filters are designed in a rugged SMA housing. The RoHS compliant filters are 50Ω SMA or BNC connectors that feature a 7th Order Butterworth response, operating temperature range of -40°C to +85°C, storage temperature range of -55°C to +100°C, and a maximum power rating of +36dBm (4W). Crystek's high pass filters have excellent out-of-band rejection and are designed for use in test equipment and general lab applications.
Технические параметры
Brand: | Crystek Corporation |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Frequency: | 100 MHz |
Impedance: | 50 Ohms |
Manufacturer: | Crystek |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Signal Conditioning |
Product Type: | Signal Conditioning |
Product: | High Pass Filters |
Series: | CHPFL |
Subcategory: | Filters |
Termination Style: | BNC |
ECCN | EAR99 |
Filter Type | High Pass |
Frequency | 100MHz Center |
HTSUS | 8541.60.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
Package / Case | Inline, BNC Connection, F and M |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | CHPFL -> |
Size / Dimension | 0.550"" Dia x 2.590"" L (13.97mm x 65.79mm) |
Техническая документация
Datasheet
pdf, 182 КБ
Datasheet CHPFL-0100-BNC
pdf, 183 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.