F10-250

Фото 1/2 F10-250
Изображения служат только для ознакомления,
см. техническую документацию
47 шт., срок 7-9 недель
1 980 руб.
от 10 шт.1 600 руб.
от 25 шт.1 560 руб.
Добавить в корзину 1 шт. на сумму 1 980 руб.
Номенклатурный номер: 8004886046
Бренд: Triad Magnetics

Описание

Power\Transformers\Power Transformers

Технические параметры

Brand: Triad Magnetics
Factory Pack Quantity: Factory Pack Quantity: 84
Manufacturer: Triad Magnetics
Maximum Operating Temperature: +25 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Operating Temperature Range: 0 C to+25 C
Power Rating: 2.5 VA
Primary Voltage Rating: 115 VAC
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Secondary Voltage Rating: 10 V
Secondary Winding: Dual Secondary Winding
Series: F10
Subcategory: Transformers
Termination Style: Solder Pin
Center Tap No
Current - Output (Max) Parallel 500mA, Series 250mA
ECCN EAR99
Height - Seated (Max) 30.15mm
HTSUS 8504.31.4035
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Package Box
Power - Max 2.5VA
Primary Winding(s) Single
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Secondary Winding(s) Dual
Series Split Packв„ў, Class 2/3, F ->
Size / Dimension 34.93mm L x 28.58mm W
Termination Style PC Pin
Type Laminated Core
Voltage - Isolation 2500Vrms
Voltage - Primary 115V
Voltage - Secondary (Full Load) Parallel 5V, Series 10V
Weight 0.25 lb (113.4 g)
Вес, г 136.1

Техническая документация

Datasheet F10-250
pdf, 125 КБ
Datasheet F10-250
pdf, 111 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.