RSCVS4733R6G08012T, Supercapacitors / Ultracapacitors .047F 3.6V -20+80% 12.5 x 8.5mm

RSCVS4733R6G08012T, Supercapacitors / Ultracapacitors .047F 3.6V -20+80% 12.5 x 8.5mm
Изображения служат только для ознакомления,
см. техническую документацию
1446 шт., срок 7-9 недель
1 370 руб.
от 10 шт.1 090 руб.
от 50 шт.895 руб.
от 100 шт.740.21 руб.
Добавить в корзину 1 шт. на сумму 1 370 руб.
Номенклатурный номер: 8004886505
Артикул: RSCVS4733R6G08012T
Бренд: Elna America

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
DYNACAP DVS Electrical Double Layer Capacitors

Elna DYNACAP DVS Electrical Double Layer Capacitors feature a 12.5mm x 8.5mm size, are compatible with surface mounting, offer low ESR, and are high temperature tolerant (-25°C to +85°C) and highly reliable. Unlike batteries, Elna DYNACAP DVS Series Electrical Double Layer Capacitors are safe and offer high reliability without containing active and hazardous substances. The capacitors have excellent charge and discharge characteristics with no chemical reactions. Elna DYNACAP DVS Series Electrical Double Layer Capacitors are ideal for memory backup for RTC and offer instantaneous power assist for batteries.

Технические параметры

Brand: Elna
Capacitance - uF: 47000 uF
Capacitance: 47000 uF
Diameter: 12.5 mm
ESR: 30 Ohms
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: Elna
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Operating Temperature Range: -25 C to+85 C
Orientation: Horizontal
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: DVS
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Cylindrical
Voltage Rating DC: 3.6 VDC
Вес, г 31.23

Техническая документация

Datasheet
pdf, 159 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.