ATWINC1510-MR210PB1952, WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module

Фото 1/2 ATWINC1510-MR210PB1952, WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module
Изображения служат только для ознакомления,
см. техническую документацию
2 920 руб.
от 25 шт.2 380 руб.
Добавить в корзину 1 шт. на сумму 2 920 руб.
Номенклатурный номер: 8004886594
Артикул: ATWINC1510-MR210PB1952

Описание

Embedded Solutions\Wireless & RF Modules\WiFi Modules - 802.11
Connected (Wired & Wireless)
Microchip Technology Connectivity is easy to add into applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience, is possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.

Технические параметры

Antenna Connector Type: PCB
Brand: Microchip Technology
Data Rate: 72.2 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency: 2.4 GHz
Interface Type: SPI
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Modulation Technique: 16-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM/64-QAM, QPSK
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Output Power: 18.5 dBm
Packaging: Tray
Product Category: WiFi Modules-802.11
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n
Security: WEP, WPA, WPA2
Series: ATWINC1500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 61 mA
Supply Current Transmitting: 266 mA
Supply Voltage - Max: 4.2 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Supply Voltage 2.7 to 3.6V
Supported Bus Interfaces SPI
Supported Security Standards WEP, WPA, WPA2
Width 14.7mm
Вес, г 11.08

Техническая документация

Datasheet
pdf, 894 КБ
Datasheet
pdf, 1378 КБ