AT97SC3205T-G3M4C00B, Security ICs / Authentication ICs Prod FF Com I2C TPM 4x4 32VQFN CEK Bulk
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 220 руб.
от 25 шт. —
1 010 руб.
от 100 шт. —
902 руб.
Добавить в корзину 1 шт.
на сумму 1 220 руб.
Описание
Semiconductors\Security ICs / Authentication ICs
Security ICsMicrochip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Common uses include IoT cloud authentication, Automotive security, Accessory authentication, Counterfeit protection, IP protection, and Firmware validation.
Технические параметры
Brand: | Microchip Technology |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Package / Case: | VQFN-32 |
Packaging: | Tray |
Product Category: | Security ICs/Authentication ICs |
Product Type: | Security ICs/Authentication ICs |
Series: | AT97SC3205T |
Subcategory: | Security ICs/Authentication ICs |
Applications | Trusted Platform Module (TPM) |
Base Product Number | AT97SC3205T -> |
Core Processor | AVR |
ECCN | 5A992C |
HTSUS | 8542.39.0001 |
Interface | IВІC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of I/O | 4 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tray |
Package / Case | 32-VFQFN Exposed Pad |
Program Memory Type | EEPROM |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 32-VQFN (4x4) |
Voltage - Supply | 3.3V |
Вес, г | 1.12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем