AT97SC3205T-H3M4C00B, Security ICs / Authentication ICs Prod FF Ind I2C TPM 4x4 32VQFN CEK Bulk

AT97SC3205T-H3M4C00B, Security ICs / Authentication ICs Prod FF Ind I2C TPM 4x4 32VQFN CEK Bulk
Изображения служат только для ознакомления,
см. техническую документацию
1 130 руб.
от 25 шт.920 руб.
от 100 шт.829 руб.
Добавить в корзину 1 шт. на сумму 1 130 руб.
Номенклатурный номер: 8004886605
Артикул: AT97SC3205T-H3M4C00B

Описание

Semiconductors\Security ICs / Authentication ICs
Security ICs
Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Common uses include IoT cloud authentication, Automotive security, Accessory authentication, Counterfeit protection, IP protection, and Firmware validation.

Технические параметры

Brand: Microchip Technology
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: I2C
Manufacturer: Microchip
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package / Case: VQFN-32
Packaging: Tray
Product Category: Security ICs/Authentication ICs
Product Type: Security ICs/Authentication ICs
Series: AT97SC3205T
Subcategory: Security ICs/Authentication ICs

Техническая документация

Datasheet
pdf, 336 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем