AT89C2051-12PU, 8-bit Microcontrollers - MCU 20 PINS 2K FLASH 12MHZ 2.7 - 5.5V

AT89C2051-12PU, 8-bit Microcontrollers - MCU 20 PINS 2K FLASH 12MHZ 2.7 - 5.5V
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 18 шт.540 руб.
от 108 шт.435 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Номенклатурный номер: 8004886632
Артикул: AT89C2051-12PU

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
MCU, 8BIT, 8051, 12MHZ, DIP-20; Product Range:8051 Family AT89C2051 Series Microcontrollers; CPU Speed:12MHz; Program Memory Size:2KB; RAM Memory Size:128Byte; No. of Pins:20Pins; MCU Case Style:DIP; No. of I/O's:15I/O's; Embedded Interface Type:UART; Supply Voltage Min:2.7V; Supply Voltage Max:6V; MCU Family:8051; MCU Series:AT89C2051; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Clock Frequency:24MHz; Controller Family/Series:AT89C2051; Device Marking:AT89C2051-12PU; Flash Memory Size:2KB; MPU Core Size:8bit; No. of Timers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External; Peripherals:Comparator; Program Memory Size:2KB; Supply Voltage Range:2.7V to 6V; Termination Type:Through Hole

Технические параметры

ADC Resolution: No ADC
Brand: Microchip Technology
Core: 8051
Data Bus Width: 8 bit
Data RAM Size: 128 B
Factory Pack Quantity: Factory Pack Quantity: 18
Interface Type: UART
Manufacturer: Microchip
Maximum Clock Frequency: 12 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of I/Os: 15 I/O
Number of Timers/Counters: 2 Timer
Package / Case: PDIP-20
Packaging: Tube
Processor Series: AT89x
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 2 kB
Program Memory Type: Flash
Series: 89C
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.7 V
ADC Resolution No ADC
Brand Microchip Technology/Atmel
Core 8051
Data Bus Width 8 bit
Data RAM Size 128 B
Factory Pack Quantity 18
Height 5.33 mm
Interface Type UART
Length 26.92 mm
Manufacturer Microchip
Maximum Clock Frequency 24 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of I/Os 15 I/O
Number of Timers/Counters 2 Timer
Operating Supply Voltage 2.7 V to 6 V
Package / Case PDIP-20
Packaging Tube
Part # Aliases AT89C2051-12PU
Processor Series AT89x
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 2 kB
Program Memory Type Flash
RoHS Details
Series 89C
Supply Voltage - Max 6 V
Supply Voltage - Min 2.7 V
Unit Weight 0.079719 oz
Width 7.11 mm
Вес, г 2.872

Техническая документация

Datasheet
pdf, 381 КБ
Datasheet AT89C2051
pdf, 297 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем