AT89C2051-12SU, 8-bit Microcontrollers - MCU 20 PINS UART 2K FLASH-2MHZ 4V-5.5V

AT89C2051-12SU, 8-bit Microcontrollers - MCU 20 PINS UART 2K FLASH-2MHZ 4V-5.5V
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 25 шт.390 руб.
от 111 шт.338 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8004886633
Артикул: AT89C2051-12SU

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
ATMEL AT89C2051-12SU8 Bit Microcontroller, AT89C2051, 12 MHz, 2 KB, 128 Byte, 20 Pins, SOIC

Технические параметры

ADC Resolution: No ADC
Brand: Microchip Technology
Core: 8051
Data Bus Width: 8 bit
Data RAM Size: 128 B
Factory Pack Quantity: Factory Pack Quantity: 37
Interface Type: UART
Manufacturer: Microchip
Maximum Clock Frequency: 12 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 15 I/O
Number of Timers/Counters: 2 Timer
Package / Case: SOIC-20
Packaging: Tube
Processor Series: AT89x
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 2 kB
Program Memory Type: Flash
Series: 89C
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.7 V
ADC Resolution No ADC
Brand Microchip Technology/Atmel
Core 8051
Data Bus Width 8 bit
Data RAM Size 128 B
Factory Pack Quantity 37
Height 2.35 mm
Interface Type UART
Length 13 mm
Manufacturer Microchip
Maximum Clock Frequency 24 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of I/Os 15 I/O
Number of Timers/Counters 2 Timer
Operating Supply Voltage 2.7 V to 6 V
Package / Case SOIC-20
Packaging Tube
Part # Aliases AT89C2051-12SU
Processor Series AT89x
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 2 kB
Program Memory Type Flash
RoHS Details
Series 89C
Supply Voltage - Max 6 V
Supply Voltage - Min 2.7 V
Unit Weight 0.028254 oz
Width 7.6 mm
Вес, г 0.8

Техническая документация

Datasheet AT89C2051
pdf, 297 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем